TQ2SA-4.5V

Panasonic Industrial Devices
769-TQ2SA-4.5V
TQ2SA-4.5V

Mfr.:

Description:
Low Signal Relays - PCB 2A 4.5VDC DPDT NON-LATCHING SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 921

Stock:
921 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.97 $2.97
$2.30 $23.00
$2.25 $56.25
$1.99 $99.50
$1.94 $194.00
$1.81 $452.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.49
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 1 A, 2 A
2 A
1 A
31 mA
Non-Latching
140 mW
Gull Wing Lead
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99