TQ2SA-L2-24V-Z

Panasonic Industrial Devices
769-TQ2SA-L2-24V-Z
TQ2SA-L2-24V-Z

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C 24V 2A 30VDC SMD SA Typ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.03 $4.03
$3.59 $35.90
$3.43 $85.75
$3.32 $166.00
$3.20 $320.00
$3.06 $765.00
Full Reel (Order in multiples of 500)
$2.94 $1,470.00
$2.78 $2,780.00
$2.71 $6,775.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$5.14
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Profile Relays
24 VDC
2 Form C (DPDT-NO, NC)
500 mA, 2 A
2 A
8.3 mA
Dual Coil Latching
200 mW
Solder Pad
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99