TX2-1.5V

Panasonic Industrial Devices
769-TX2-1.5V
TX2-1.5V

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C 2A 30VDC 1.5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.04 $3.04
$2.71 $27.10
$2.42 $96.80
$2.37 $284.40
$2.28 $638.40
$2.20 $1,144.00
$2.14 $2,140.00
$1.97 $4,964.40

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
1.5 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
2 A
2 A
93.8 mA
Non-Latching
140 mW
Solder Pin
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99