TX2-L-3V

Panasonic Industrial Devices
769-TX2-L-3V
TX2-L-3V

Mfr.:

Description:
Low Signal Relays - PCB 2A 3VDC DPDT LATCHING PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,085

Stock:
1,085 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.23 $22.30
$2.21 $55.25
$2.12 $84.80
$2.09 $250.80
$1.88 $526.40
$1.85 $962.00
$1.84 $1,840.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
3 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
2 A
2 A
33.3 mA
Latching
100 mW
Solder Pin
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99