TXS2-4.5V-1

Panasonic Industrial Devices
769-TXS2-4.5V-1
TXS2-4.5V-1

Mfr.:

Description:
Low Signal Relays - PCB 1A 30VDC Thru-hole 4.5VDC Coil voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.79 $4.79
$4.39 $43.90
$4.19 $104.75
$3.89 $155.60
$3.68 $441.60
$3.66 $1,024.80
$3.58 $1,861.60
$3.41 $3,410.00
$3.40 $8,568.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
High Sensitivity
4.5 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
11.1 mA
Non-Latching
50 mW
Solder Pin
20 dB
0.8 dB
TX-S
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99