ADP42913

Panasonic
769-ADP42913
ADP42913

Mfr.:

Description:
Board Mount Pressure Sensors 980.7kPa 10.0kgf/cm Pressure Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gauge
980.7 kPa
0.6 %
Digital
Through Hole
Single Axial Barbless
DIP-6
- 20 C
+ 100 C
PS
Tube
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5 V
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

Wearable Technology Components

Panasonic wearable devices open the door to the wearable market from fitness to healthcare, to infotainment. Panasonic offers a solution-based approach by providing a wide variety of electronic components that are perfect for wearable technology including Capacitors, BLUETOOTH® modules, Connectors, Sensors, and Switches.