EVP-AF7B70

Panasonic
667-EVP-AF7B70
EVP-AF7B70

Mfr.:

Description:
Tactile Switches SPST-NO Force 2.4 N OFF-(ON) .7mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,152

Stock:
8,152 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.409 $4.09
$0.396 $9.90
$0.354 $35.40
$0.332 $83.00
$0.314 $157.00
$0.288 $288.00
$0.261 $652.50
$0.242 $1,210.00
Full Reel (Order in multiples of 8000)
$0.242 $1,936.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.22 mm
Round
ON - OFF
2.4 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
3 mm
2.6 mm
0.7 mm
EVPAF
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Travel: .2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Wearable Technology Components

Panasonic wearable devices open the door to the wearable market from fitness to healthcare, to infotainment. Panasonic offers a solution-based approach by providing a wide variety of electronic components that are perfect for wearable technology including Capacitors, BLUETOOTH® modules, Connectors, Sensors, and Switches. 

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.

Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.