EVQ-PT5A15

Panasonic
667-EVQ-PT5A15
EVQ-PT5A15

Mfr.:

Description:
Tactile Switches SPST-NO Force 1 N w/ Push Plate 1.5mmH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,262

Stock:
5,262 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.418 $4.18
$0.39 $9.75
$0.348 $34.80
$0.323 $80.75
$0.305 $152.50
$0.296 $296.00
$0.276 $690.00
Full Reel (Order in multiples of 5000)
$0.259 $1,295.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.3 mm
Round
OFF - (ON)
1 N
20 mA
15 VDC
No
SPST
Leadless
White
4.9 mm
4.9 mm
1.5 mm
EVQPT
2000000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 0.25 mm
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99