EXB-24AT3AR3X

Panasonic
667-EXB-24AT3AR3X
EXB-24AT3AR3X

Mfr.:

Description:
Attenuators Attenuator 3 el AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,268

Stock:
10,268 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.14 $0.14
$0.124 $1.24
$0.119 $2.98
$0.111 $11.10
$0.106 $26.50
$0.103 $51.50
$0.099 $99.00
$0.088 $352.00
Full Reel (Order in multiples of 10000)
$0.079 $790.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Attenuators
RoHS:  
0404
3 dB
3 GHz
50 Ohms
1.3
Brand: Panasonic
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 40 mW
Product Type: Attenuators
Qualification: AEC-Q100
Series: EXB-24AT
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tolerance: 0.3 dB
Type: Chip Attenuator
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8542390090
JPHTS:
854800000
TARIC:
8543709099
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

EXBx Chip Resistor Arrays & Networks

Panasonic EXBx Chip Resistor Arrays and Networks feature high density, resistance tolerance of ±5%, and improvement of placement efficiency. The EXB2 and EXB3 resistor arrays are AEC-Q200 qualified. The EXBx Chip resistors and networks feature high density placing for digital signal circuits, easily mountable with unique concave material. 

Chip Resistor Arrays

Panasonic Chip Resistor Arrays offer a 0.031W to 0.1W power rating, 25V to 200V maximum overload voltage, and ±5% resistance tolerance rating. These resistor arrays meet IEC 60115-9, JIS C 5201-9, EIAJ RC-2129, AEC-Q200, and RoHS standards. Panasonic Chip Resistor Arrays are available in a 0805 case with either convex or concave terminations, while the smaller 0201 case sizes are available with flat terminations.

FEATURED PRODUCTS
PANASONIC