EXB-24AT4AR5X

Panasonic
667-EXB-24AT4AR5X
EXB-24AT4AR5X

Mfr.:

Description:
Attenuators Attenuator 3 el AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.278 $2.78
$0.231 $5.78
$0.173 $17.30
$0.142 $35.50
$0.119 $59.50
$0.094 $94.00
$0.078 $312.00
Full Reel (Order in multiples of 10000)
$0.059 $590.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Attenuators
RoHS:  
Brand: Panasonic
Packaging: Reel
Packaging: Cut Tape
Product Type: Attenuators
Qualification: AEC-Q100
Series: EXB-24AT
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8548000000
JPHTS:
8533210000
TARIC:
8543709099
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistor Arrays

Panasonic Chip Resistor Arrays offer a 0.031W to 0.1W power rating, 25V to 200V maximum overload voltage, and ±5% resistance tolerance rating. These resistor arrays meet IEC 60115-9, JIS C 5201-9, EIAJ RC-2129, AEC-Q200, and RoHS standards. Panasonic Chip Resistor Arrays are available in a 0805 case with either convex or concave terminations, while the smaller 0201 case sizes are available with flat terminations.

EXBx Chip Resistor Arrays & Networks

Panasonic EXBx Chip Resistor Arrays and Networks feature high density, resistance tolerance of ±5%, and improvement of placement efficiency. The EXB2 and EXB3 resistor arrays are AEC-Q200 qualified. The EXBx Chip resistors and networks feature high density placing for digital signal circuits, easily mountable with unique concave material. 

FEATURED PRODUCTS
PANASONIC