UDQFZFH02CWD

Panasonic
769-UDQFZFH02CWD
UDQFZFH02CWD

Mfr.:

Description:
DC Fans Cooling Fan (Radial) 40x40x7.7xx

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.35 $9.35
$8.37 $83.70
$7.87 $196.75
$7.57 $378.50
$6.98 $698.00
$6.58 $1,645.00
$6.57 $2,365.20
$6.52 $7,041.60

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: DC Fans
RoHS:  
40 mm
7.7 mm
40 mm
3 VDC to 5.5 VDC
0.03 CFM
4600 RPM
Hydro Dynamic
32 dBA
Wire Leads
Brand: Panasonic
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 7.7 mm
Lead Length: 57 mm
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 360
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99

UDQF Cooling Fans

Panasonic Electronic Components  UDQF Cooling Fans use unique hydrodynamic bearings (UHDB) to deliver remarkable quietness and longevity. These axial and radial fans are ideal for in-vehicle cooling devices, including LED headlamps, navigation systems and in-vehicle infotainment (IVI). The series is available in three variants. The UDQF54C axial fan features 50mm x 50mm x 15mm dimensions, a -40°C to +95°C operating temperature range and less than 46dBA of noise at 100cm. The UDQFZ5C radial fan offers 52.7mm x 54.7mm x 24.8mm dimensions, a -40°C to +95°C operating temperature range and less than 42dBA of nose at 100cm. The UDQFZFH radial fan emits less than 32dBA of noise at 30cm, operates in a -30°C to +85°C temperature range, and offers 40mm x 40mm x 7.7mm dimensions. Panasonic Electronic Components UDQF Cooling Fans are RoHS compliant and provide low-noise operation over their entire lifetime.