CBR3I-M0

Panduit
644-CBR3I-M0
CBR3I-M0

Mfr.:

Description:
Cable Ties Cable Tie, In-Line, 10.4L (264mm), Intermediate, Weather Resistant, Black

In Stock: 3,460

Stock:
3,460 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.582 $5.82
$0.495 $495.00
$0.33 $660.00
$0.324 $1,620.00
$0.321 $3,210.00
$0.319 $7,975.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
In-Line, Parallel Entry
Black
UV Resistant, Weather Resistant
Nylon
10.394 in
0.142 in
18 kg
CE; CSA; UL
Brand: Panduit
Maximum Bundle Diameter: 3 in
Series: CBR
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Contour-Ty
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99