ECF3EI-E

Panduit
644-ECF3EI-E
ECF3EI-E

Mfr.:

Description:
Wire Ducting & Raceways LD3 Low Voltage End Cap Fitting

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$2.30 $23.00
$2.23 $44.60
$2.19 $131.40
$2.14 $214.00
$2.07 $538.20
$2.03 $1,015.00
$1.99 $1,990.00
$1.93 $4,825.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Surface Mount Box
4 in
30.5 mm
20.6 mm
Brand: Panduit
Family: Singlemode 9/125um (OS1) Patch Cords and Pigtails
Features: Highest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Secondary Colour: Ivory
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99