ECF5WH-E

Panduit
644-ECF5WH-E
ECF5WH-E

Mfr.:

Description:
Wire Ducting & Raceways LD5 Low Voltage End Cap Fitting

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$2.42 $24.20
$2.35 $47.00
$2.30 $138.00
$2.25 $225.00
$2.17 $564.20
$2.14 $1,070.00
$2.09 $2,090.00
$2.03 $5,075.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Surface Mount Box
10 in
41.2 mm
27.6 mm
Brand: Panduit
Family: Singlemode 9/125um (OS1) Patch Cords and Pigtails
Features: Highest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3925900000
ECCN:
EAR99