F86-18-C

Panduit
644-F86-18-C

F86-18-C

Mfr.:

Description:
Terminals FRRL-TRM 02AWG 18MM N-I SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

700
Expected 14/07/2025

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.44 $14.40
$1.41 $70.50
$1.32 $132.00
$1.26 $252.00
$1.20 $600.00
$1.14 $1,140.00
$1.13 $5,650.00

Product Attribute Attribute Value
Panduit
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Not Insulated
2 AWG
Metallic
Tin
Copper
Type F
Brand: Panduit
Insulation Material: Not Insulated
Length: 18 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 2 AWG
Unit Weight: 2.355 g