OCF3WH-E

Panduit
644-OCF3WH-E
OCF3WH-E

Mfr.:

Description:
Wire Ducting & Raceways LD3 Low Voltage Outside Corner Fitting

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.32 $2.32
$2.30 $23.00
$2.07 $41.40
$2.06 $123.60
$1.93 $193.00
$1.86 $483.60
$1.80 $900.00
$1.78 $1,780.00
$1.75 $4,375.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Fitting
20.8 mm
26.7 mm
Brand: Panduit
Family: Standard Fittings for Low Voltage Applications
Features: Used for low voltage applications only
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Unit Weight: 122.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99