SKRJ45RD-X

Panduit
644-SKRJ45RD-X
SKRJ45RD-X

Mfr.:

Description:
PPE Safety Equipment / Lockout Tagout SmartKeeper RJ45 blockout device, red

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.64 $8.64
$8.12 $81.20
$7.89 $157.80
$7.72 $386.00
$7.66 $766.00
$7.18 $3,590.00
$7.02 $7,020.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: PPE Safety Equipment / Lockout Tagout
RoHS:  
Blockout Devices
RJ45
Brand: Panduit
Material: Polycarbonate (PC)
Product Type: Safety Equipment
Series: SK
Factory Pack Quantity: 10
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

SmartKeeper Blockout Devices

Panduit SmartKeeper Blockout Devices block USB Type A, USB-C, and RJ45 ports and openings to prevent access to sensitive data and reduce the potential spread of malware. These tamper-resistant devices can only be unlocked using a SmartKeeper Master Key. Panduit SmartKeeper Blockout Devices feature a compact design that mounts flush with the opening and does not interfere with adjoining connections. These components have an operating temperature range of -20°C to +60°C and are RoHS compliant. Ideal applications include public areas, schools, military facilities, and anywhere network security or protection could be easily compromised.