T70TRCEI

Panduit
644-T70TRCEI
T70TRCEI

Mfr.:

Description:
Wire Ducting & Raceways T-70 Transition Fitting Cover to LD or T-45 Raceway

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.91 $29.91
$27.82 $278.20
$26.81 $670.25
$26.23 $1,311.50
$25.66 $2,566.00
$25.10 $6,275.00
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Power Rated Fitting
Polyvinyl Chloride (PVC)
32.6 mm
Brand: Panduit
Compliance: UL
Family: Pan-Way Twin-70 Raceway Fittings
Features: Minimum bend radius
Product Type: Wire Ducting & Raceways
Secondary Colour: Ivory
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 129.138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3925900000
ECCN:
EAR99