TFC5WH-X

Panduit
644-TFC5WH-X
TFC5WH-X

Mfr.:

Description:
Wire Ducting & Raceways LD5 / LDPH5/LDS5 Bend Radius Tee Fitting

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.93 $3.93
$3.65 $36.50
$3.53 $70.60
$3.47 $173.50
$3.40 $340.00
$3.21 $642.00
$3.16 $1,580.00
$3.11 $3,110.00
$3.06 $6,120.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Low Voltage Fitting
Acrylonitrile Butadiene Styrene (ABS)
28.2 mm
65.5 mm
Brand: Panduit
Family: One Inch Bend Radius Fittings for TIA/EIA Compliance
Features: Low voltage Application
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 217.724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3925900000
ECCN:
EAR99