PE70MP1002

Pasternack
28-PE70MP1002
PE70MP1002

Mfr.:

Description:
RF Connector Accessories 50 Ohm N Male to 75 Ohm F Female Matching Pad Operating From 0.009 MHz to 3 GHz RoHS Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$234.79 $234.79
$204.93 $2,049.30
$197.58 $4,939.50
$196.09 $9,804.50

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Accessories
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connector Accessories
Series: Type N Impedance Matching Pads
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 77.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709655
ECCN:
EAR99