PE9308

Pasternack
28-PE9308
PE9308

Mfr.:

Description:
RF Adapters - In Series 75 Ohm N Male to 75 Ohm N Male Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.43 $79.43
$71.76 $717.60
$70.23 $1,755.75
$68.96 $3,448.00
$66.94 $6,694.00
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
RoHS:  
N
Plug (Male)
Normal
Plug (Male)
Normal
75 Ohms
1.5 GHz
Straight
1.3:1
Gold
Brass
Bulk
Brand: Pasternack
Contact Material: Brass
Frequency Range: DC to 1.5 GHz
Minimum Frequency: DC
Mounting Style: Cable Mount / Free Hanging
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Type N Adapters
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 59.421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.