1046805

Phoenix Contact
651-1046805
1046805

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount QUINT4-PS 24DC 24DC 20 SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$506.36 $506.36

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DC/DC Converters - DIN Rail Mount
REACH - SVHC:
Non-Isolated
1 Output
480 W
24 V
18 V
32 V
24 V
20 A
125 mm (4.921 in)
70 mm (2.756 in)
130 mm (5.118 in)
Industrial
Brand: Phoenix Contact
Mounting Style: DIN Rail
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Quint DC-DC Converters

Phoenix Contact Quint DC-DC Converters deliver precise, real-time monitoring and passive configuration. The converters can alter voltage levels, amplify voltage over long wire runs, or enable the creation of independent supply systems by means of electrical isolation. Designed with robust output, adjustable preventive monitoring, and the choice of push-in or screw connection technology, Phoenix Contact Quint DC-DC converters are adaptable control cabinet problem solvers.