1065798

Phoenix Contact
651-1065798
1065798

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PRC FC-45/90-HSG 8-21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.31 $11.31

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
REACH - SVHC:
Solar Connectors
Cable
Brand: Phoenix Contact
Housing Material: Polyphenylene Ether (PPE)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Ports: 1 Port
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 1
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 690 V
Unit Weight: 88.366 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99