1158244

Phoenix Contact
651-1158244
1158244

Mfr.:

Description:
Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 64 GB M.2 SSD 2x COM ports Windows 10 Enterprise 2019 LTSC operating system Wi-Fi and a Trusted Platform Module

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,304.23 $1,304.23
$1,304.10 $6,520.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Box PCs
RoHS:  
REACH - SVHC:
LPDDR4
99 mm x 92 mm x 63 mm
+ 50 C
0 C
Brand: Phoenix Contact
Installed RAM: 4 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

BL2 Box and Panel PCs

Phoenix Contact BL2 Box and Panel PCs are reliable, rugged solutions for a wide range of industrial applications. The robust design of Phoenix Contact BL2 Box and Panel PCs easily meets essential application requirements, while the BL2 systems are perfect for budget tasks. BL2 Box PCs deliver advanced performance and rugged design. They feature a metal housing, passive cooling, and solid-state mass storage options. BL2 Panel PC products offer a wide range of screen and touch options that are available in different performance classes.