1191886

Phoenix Contact
651-1191886
1191886

Mfr.:

Description:
Industrial Surge Protectors BXT-4XS-SEC-T3-120+1X2-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,176.36 $1,176.36

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
REACH - SVHC:
Wall Mount
Screw
120 VAC, 120 VDC
20 A
- 40 C
+ 80 C
BXT-4XS-SEC
Brand: Phoenix Contact
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

BOXTRAB Surge Protective Devices

Phoenix Contact BOXTRAB Surge Protective Devices (SPD) combines protection for power, data, and signal within the same enclosure. The SPDs protect data and signal architectures, including CCTV, Ethernet, PoE, HART, IO-Link, Modbus/TCP, PROFIBUS, PROFINET, RS-232, and RS 485. BOXTRAB offers 14 standard configurations in polycarbonate or 316L stainless steel. Four are power only with different power PLT-SEC surge protective devices, and three are power and signal combinations. The series includes NEMA 4X outdoor-rated enclosures. Phoenix Contact BOXTRAB Surge Protective Devices offer a flexible solution for virtually any combination of power, data, and signal.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.