1211210

Phoenix Contact
651-1211210
1211210

Mfr.:

Description:
EV Connectors CHARX T2HBI24-3AC32DC125-2 0M2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$654.97 $654.97

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Connectors
RoHS:  
REACH - SVHC:
Vehicle Charging Inlet
32 A, 125 A
250 VAC, 1 kVDC
Brand: Phoenix Contact
Product Type: EV Connectors
Factory Pack Quantity: 1
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

E-Mobility CHARX Charge Inlets

Phoenix Contact E-Mobility CHARX Charge Inlets allow high-power charging up to 250A continuous and up to 500A on a temporary basis. These inlets feature DC cable cross-sections up to 95mm2, an optimized sealing system, and up to 1000V rating to suit a variety of application requirements. CHARX charge inlets have integrated temperature sensors for precise temperature monitoring at each DC power contact that transmit the temperature measurement data to the vehicle. Phoenix Contact E-Mobility CHARX Charge Inlets are ideal for electric vehicle battery charging and plug-in hybrid vehicle charging.