1411107

Phoenix Contact
651-1411107
1411107

Mfr.:

Description:
Conduit Fittings & Accessories Sealing Plug ATEX/EX Nickel-Brass M25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.46 $8.46

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Conduit Fittings & Accessories
RoHS:  
REACH - SVHC:
Hole Plugs
Plugs
Sealing Plug
M25
24 mm
Brass, Nickel Plated
Silver
Brand: Phoenix Contact
IP Rating: IP66
Mounting Hole Size: 27 mm
Mounting Method: Screw
Series: A-EXSH
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 22.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
7415210000
TARIC:
7419999099
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT