1419920

Phoenix Contact
651-1419920
1419920

Mfr.:

Description:
Circular Metric Connectors SAC-5PY-M/2XF VP SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.87 $87.87

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Pluggable Screw
A Coded
4 A
48 VAC, 60 VDC
IP65, IP67
SAC
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Pin (Male), Socket (Female), Socket (Female)
Contact Plating: Gold
Gender: Female / Female
Housing Material: Thermoplastic Polyurethane (TPU)
Insert/Contact Gender: Pin / Socket / Socket
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Receptacle, Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Field
Type: Y-Adapter
Part # Aliases: SAC-5PY-M/2XF_VP_SH SAC5PYM2XFVPSH
Unit Weight: 46.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99