1494297

Phoenix Contact
651-1494297
1494297

Mfr.:

Description:
HMI Displays & Panel PCs VL3 PPCS10 2430

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,972.38 $1,972.38

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: HMI Displays & Panel PCs
RoHS:  
Panel PC
Capacitive
Intel
Atom x6413E
TFT
1.5 GHz
24 VDC
Ethernet, RS-232/422/485, USB
1280 x 800
10.1 in
- 20 C
+ 60 C
263 mm x 200 mm x 73 mm
Brand: Phoenix Contact
Chipsets: Intel I226-IT
Memory Size: 16 GB
Memory Type: LPDDR4
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150

VL3 PPCS Compact Panel PCs

Phoenix Contact VL3 PPCS Compact Panel PCs are part of the VL3 panel PC portfolio and feature state-of-the-art processor technology. Phoenix Contact VL3 PPCS Compact Panel PCs combine the look, feel, and mechanical properties of xP 6000 human-machine interfaces (HMIs) with the technology of VL3 UPC compact box PCs. The technology includes Intel® x6000 processors and industry-leading extension options.