1571273

Phoenix Contact
651-1571273
1571273

Mfr.:

Description:
Heavy Duty Power Connectors BPC 250 FT B 35-70 OG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.23 $14.23
$13.84 $138.40
$13.34 $400.20
$12.94 $776.40
$11.90 $1,249.50
$11.00 $2,805.00
$10.60 $5,406.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
250 A
1 Position
Screw Terminal
1.5 kV
Polyamide (PA)
Copper
IP65, IP67
Brand: Phoenix Contact
Housing Colour: Orange
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Threaded
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 15
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99