1580818

Phoenix Contact
651-1580818
1580818

Mfr.:

Description:
Other Tools PPS/ZERO CUT BLOCK

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.00 $130.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Other Tools
RoHS:  
Adapter Tools
Brand: Phoenix Contact
Height: 51 mm
Length: 98.2 mm
Packaging: Bulk
Product Type: Hand Tools
Series: PPS
Factory Pack Quantity: 1
Subcategory: Tools
Width: 35.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8207906000
TARIC:
8466940000
ECCN:
EAR99

PPS Zero-Cut Block Adapter

Phoenix Contact PPS Zero-Cut Block Adapter offers reliable zero-cut operation of perforated DIN rails. A zero-cut block adapter is often necessary for perforated DIN rails, ensuring the perforation holes line up. Time spent measuring and cutting is reduced when using the PPS zero-cut block adapter, and it is compatible with NS 35/15, 35/7,5, and 15 perforated rail. Phoenix Contact PPS Zero-Cut Block Adapter provides a fast and easy setup and ensures no measuring is required.