2200937

Phoenix Contact
651-2200937
2200937

Mfr.:

Description:
Electrical Enclosure Accessories UM-ALU 4-100.5 PROFILE 95

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.44 $15.44

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Housing, Lower Part
95 mm
105 mm
29.4 mm
Natural
Brand: Phoenix Contact
IP Rating: IP40
Material: Aluminum
Packaging: Bulk
Product Type: Electrical Enclosures
Series: UM-ALU
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: UM-ALU_4-100,5_PROFILE_95 UMALU41005PROFILE95
Unit Weight: 112.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7604291090
TARIC:
7604299090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.