2302641

Phoenix Contact
651-2302641
2302641

Mfr.:

Description:
Ribbon Cables / IDC Cables FLK 50/EZ-DR/D37SUB/ 50/X81-I

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.92 $144.92
$133.29 $1,332.90

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ribbon Cables / IDC Cables
RoHS:  
REACH - SVHC:
System Cable
IDC/FLK Socket
37 Position
IDC/FLK Socket
50 Position
2.54 mm
Female / Female
500 mm
26 AWG
Brand: Phoenix Contact
Current Rating: 1 A
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 60 V
Part # Aliases: FLK_50/EZ-DR/D37SUB/_50/X81-I FLK50EZDRD37SUB50X81I
Unit Weight: 212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT