2692322

Phoenix Contact
651-2692322
2692322

Mfr.:

Description:
Networking Modules IL PB BK DI8 D O4/EF-PAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$611.25 $611.25

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Networking Modules
RoHS:  
REACH - SVHC:
PROFIBUS
IL PB
PROFIBUS Communication Couplers
PROFIBUS
2 Port
12 Mb/s
19.2 V
30 V
- 25 C
+ 60 C
Brand: Phoenix Contact
Dimensions: 119.8 mm x 80 mm x 71.5 mm
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: IL_PB_BK_DI8_DO4/EF-PAC ILPBBKDI8DO4EFPAC
Unit Weight: 343.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538902000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389010
ECCN:
5A991.b.4.b

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FEATURED PRODUCTS
PHOENIX CONTACT