2940223

Phoenix Contact
651-2940223
2940223

Mfr.:

Description:
Solid State Relays - SSRs DEK-OE-5DC/48DC/100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.84 $104.84

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Terminal Block
DIN Rail Mount
100 mA
3 VDC to 48 VDC
1 Form A (SPST-NO)
4.5 VDC to 5.5 VDC
6.5 mA
- 20 C
+ 60 C
DEK-OE
56 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Compliance: CUL, UL
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: INTERFACE Relay
Part # Aliases: DEK-OE-__5DC/_48DC/100 DEKOE5DC48DC100
Unit Weight: 20.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.