3240826

Phoenix Contact
651-3240826
3240826

Mfr.:

Description:
Cable Ties WT-STEEL SH 7,9X1067

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.14 $3.14

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Silver
Heavy Duty
Stainless Steel (AISI 316)
42 in
0.311 in
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Series: WT-STEEL
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-STEEL_SH_7,9X1067 WTSTEELSH79X1067
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
TARIC:
7326909890
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT