5020658

Phoenix Contact
651-5020658
5020658

Mfr.:

Description:
Storage Boxes & Cases SORTI 4/12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.17 $115.17

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Storage Boxes & Cases
RoHS:  
Compartment Boxes
Multiple Compartment
Clear
Polystyrene (PS)
335 mm
225 mm
55 mm
12 Compartment
Brand: Phoenix Contact
Description/Function: Assortment Boxes / 12 Compartments
Dimensions: 8 in L x 13 in W x 2 in H
Product Type: Storage Boxes & Cases
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: TOOL fox
Part # Aliases: SORTI_4/12 SORTI412
Unit Weight: 793.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923109000
JPHTS:
392310000
KRHTS:
3923100000
TARIC:
3923109090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT