PicoScope 3416E

Pico Technology
146-PQ359
PicoScope 3416E

Mfr.:

Description:
Benchtop Oscilloscopes 200 MHz (with probes) Contains four probes (TA386), USB power supply (PS017), USB cables (TA532 and TA534), and one probe adapter (TA537)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,555.00 $2,555.00

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
RoHS:  
Brand: Pico Technology
Product Type: Oscilloscopes
Series: 3000E
Subcategory: Test Equipment
Part # Aliases: PQ359
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992

PicoScope 3000E USB-Powered PC Oscilloscopes

Pico Technology PicoScope 3000E USB-Powered PC Oscilloscopes offer up to 500MHz bandwidth and 5GS/s in a compact, portable, USB-powered package. These oscilloscopes feature four analog channels with 100MHz, 200MHz, 350MHz, and 500MHz bandwidth options and 16 digital logic analyzer channels on MSO models. Advanced PicoScope 7 test and measurement software enables the rapid debugging and performance validation of complex analog and power electronic designs. The Pico 3000E lineup includes standalone oscilloscopes and a kit package with accessories. The PicoScope series is ideal for users working on advanced electronics and diverse embedded system technologies in the laboratory or on the move.