PicoScope 5244D

Pico Technology
146-PQ145
PicoScope 5244D

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 5244D 200 MHz 2 channel oscilloscope

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,385.00 $2,385.00

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
RoHS:  
2 Channel
200 MHz
500 MS/s
500 mV
Mixed Signal Oscilloscope
Brand: Pico Technology
Product Type: Oscilloscopes
Series: PicoScope 5000D
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PQ145
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.e.1

PicoScope® 5000D FlexRes® Oscilloscopes & MSOs

Pico Technology PicoScope® 5000D FlexRes® Oscilloscopes and MSOs provide 8 to 16 bits of vertical resolution, with up to 200MHz bandwidth and 1GS/s sampling speed. Users select the most appropriate hardware resolution for the requirements of each measurement. These scopes offer advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode, and segmented memory. The PicoScope 5000D series also provides Pico's DeepMeasure™ deep capture memory and FlexRes flexible resolution. Pico Technology PicoScope 5000D FlexRes Oscilloscopes and MSOs have a USB 3.0 connection for continuous high-speed data streaming and use free downloadable PicoScope 6 software.