TA480

Pico Technology
146-TA480
TA480

Mfr.:

Description:
Test Probes P2056 passive oscilloscope probe: 500 MHz 2.5 mm 10:1 BNC, dual pack

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$469.00 $469.00

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Brand: Pico Technology
Product Type: Test Probes
Series: Passive probe
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA480
Unit Weight: 137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Passive Oscilloscope Probes

Pico Technology Passive Oscilloscope Probes are suitable for use with all major brands of oscilloscopes as well as the PicoScope range of USB oscilloscopes. These probes are ergonomically designed and do not require a power supply or batteries, making them lightweight and easily portable. Pico Technology Passive Oscilloscope Probes are offered in standard versions and high bandwidth / low impedance. Replacement probe tips are available.