FPC2LCLC-0SMRY30-10

PolyPhaser
44-FPC2LCLC0SMRY3010
FPC2LCLC-0SMRY30-10

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Duplex LC to LC Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 10m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.01 $58.01
$54.77 $109.54
$53.81 $269.05
$52.89 $528.90
$51.18 $1,279.50
$47.77 $2,388.50
$45.38 $4,538.00

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Duplex
LC
LC
Patch Cord
9/125 um
10 m
Yellow
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 158.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER