IS-B50LN-C0

PolyPhaser
44-IS-B50LN-C0
IS-B50LN-C0

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F Bulkhead Coaxial RF Surge Protector, 10MHz - 1GHz, DC Block, 1.5kW, 3.5mJ, 20kA, Blocking Cap, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$91.24 $91.24
$86.54 $865.40

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
N
Bracket
Screw
10 MHz to 1 GHz
Industrial Monitoring
- 50 C
+ 50 C
10MHz to 1GHz N Type Bulkhead F/F Surge Protector RF Coax Series
Brand: PolyPhaser
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 167.262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

IS-B50 Coaxial RF Surge Protectors

PolyPhaser IS-B50 Coaxial RF Surge Protectors are designed to protect against lightning events and are ideal for HF, UHF, and VHF radios. These protectors cover a broad 1.5MHz to 1000MHz frequency range and feature N-Type and UHF connectors, high-power handling up to 3kW, and 20kA industry-leading surge rating. The IS-B50 coaxial RF surge protectors are CE and RoHS compliant, offering flexible mounting options and versions for nuclear EMP protection. Typical applications include ham radio operators, land mobile communications, emergency response, SCADA, and public safety systems.