PSPF-08BSS-1500

PolyPhaser
44-PSPF-08BSS-1500
PSPF-08BSS-1500

Mfr.:

Description:
Fibre Optic Connectors Passive PLC, Field Unit PLC Splitter, 1x08 Standard (Even) Split 1.0m 900um colored fiber no connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.45 $69.45
$60.40 $604.00
$58.08 $1,452.00
$56.14 $2,807.00
$53.04 $5,304.00

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Accessories
Passive PLC Field Unit PLC Splitter
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER