4108-3DB

Pomona Electronics
565-4108-3DB
4108-3DB

Mfr.:

Description:
Attenuators - Interconnects BNC M-F ATTENUATO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$134.99 $134.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Attenuators - Interconnects
RoHS:  
BNC
3 dB
2 W
50 Ohms
0.9 dB
- 55 C
+ 102 C
4108
Brand: Pomona Electronics
Maximum Frequency: 8 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Part # Aliases: 1925126
Unit Weight: 19.278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536699000
TARIC:
8543709099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99