4119-50#

Pomona Electronics
565-4119-50#
4119-50#

Mfr.:

Description:
Attenuators - Interconnects BNC (M-F) TERMINATOR FEED THROUGH, 50 OHM BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.99 $34,495.00

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Attenuators - Interconnects
BNC
2 W
4119
Brand: Pomona Electronics
Maximum Frequency: 500 MHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 500
Subcategory: Attenuators
Part # Aliases: 2052231
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99