4388

Pomona Electronics
565-4388
4388

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRIAX (F), HERMETIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.99 $95.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Jack (Socket)
50 Ohms
500 MHz
Solder
Straight
Standard
Panel Mount
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Pomona Electronics
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 2
Subcategory: RF Interconnects
Part # Aliases: 1918384
Unit Weight: 13.761 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99