4896

Pomona Electronics
565-4896
4896

Mfr.:

Description:
RF Adapters - Tee BNC M/F/F ADAPTER

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.99 $27.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Adapters - Tee
RoHS:  
BNC
Plug (Male)
Normal
BNC
Jack (Female)
Normal
BNC
Jack (Female)
Normal
50 Ohms
Gold
Nickel
Body Material: Brass
Brand: Pomona Electronics
Product Type: RF Adapters - Tee
Factory Pack Quantity: 5
Subcategory: RF Adapters
Part # Aliases: 1914846
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99