5066-0

Pomona Electronics
565-5066-0
5066-0

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC MALE W/STRAIN/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.89 $14.89

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
50 Ohms
3 GHz
Clamp
Straight
Standard
Cable Mount / Free Hanging
RG-58, 141
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 5
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 1917129
Unit Weight: 34.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99