73098-2

Pomona Electronics
565-73098-2
73098-2

Mfr.:

Description:
Test Plugs & Test Jacks 4mm MOUNTING SAFETY JACK RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.19 $17.19

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Safety Jack, Panel
Red
32 A
Brass
Brand: Pomona Electronics
Connector Type: Jack
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Series: 73098
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 5103873
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

73098 4mm Mounting Safety Jacks

Pomona Electronics 73098 4mm Mounting Safety Jacks are insulated safety jacks for sheathed banana plugs that are ideal for mounting in pre-drilled panels. These safety jacks are raised for easy access and include a panel mount banana jack and two hex nuts. Pomona Electronics 73098 safety jacks offer a CAT II 1000V voltage rating and 32A current rating. These safety jacks are available in black, red, and blue colors.