73105

Pomona Electronics
565-73105
73105

Mfr.:

Description:
Test Leads BNC (M) BREAKOUT TO FLYING LEADS

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.08 $19.08

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
BNC Breakout Cable
BNC to Flying Leads
Brand: Pomona Electronics
Description/Function: BNC (Male) to Flying Leads
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 5103974
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

73105 BNC (M) Breakout to Flying Leads

Pomona Electronics 73105 BNC (M) Breakout to Flying Leads features an insulated BNC connector and quickly converts a BNC cable to flying leads. This breakout offers flying leads that are silicone-insulated for flexibility. The 73105 breakout offers a BNC center contact that is gold-plated for corrosion resistance and low contact resistance. Pomona Electronics 73105 breakout features 25cm flying leads that allow for custom configurations and terminations.